Weidműller 8859650000 PuSeries Surge Protection For Low Voltage Supply

MPN
8859650000
Brand
Weidmuller
Order Code
13-9026
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £80.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 26 in stock

Weidmüller produces the PuSeries 8859650000, a surge protection device designed for low voltage supply applications. This component features efficient energy absorption and rapid response to overvoltages to protect sensitive equipment. It is typically used in industrial and commercial installations to ensure the reliability and safety of electrical systems.
Maximum Operating Temperature 70°C
Maximum Surge Current 20kA
Minimum Operating Temperature -40°C
Mounting DIN Rail
Product Depth (mm) 64
Product Height (mm) 54
Product Length (mm) 97

Reviews

Be the first to submit a review

Trustpilot