Weidműller 8817790000 End Plate IP20 PA66

MPN
8817790000
Brand
Weidmuller
Order Code
14-7014
Country of Origin
Romania
Qty Unit Price (Ex VAT)
200+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
440 in stock, despatched in 5 working days

Weidmüller AP 100 D GR is a End plate (Profile housing), Width: 22 , IP20 in installed state, PA 66, Pebble grey. End plate for electronics housing can be installed on both sides.
Accessory Type Cover
Basic material PA 66
Colour Grey
Colour chart (similar) RAL 7032
Comparative Tracking Index (CTI) 600 = CTI
Depth 21.9
Depth (inches) 0.8622 inch
ECLASS 14.0 27-19-06-02
ECLASS 15.0 27-19-06-02
Encapsulation option No
ETIM 10.0 EC002779
ETIM 8.0 EC001031
ETIM 9.0 EC002779
GTIN (EAN) 4032248517756
GTIN (EAN) 4008190243029 16.9 mm, Height: 7mm
Height 108.2
Height (inches) 4.2598 inch
Housing connectable false
Insulating material PA 66
Insulating material group I
Material Plastic
Net weight 7.5g
Order No. 4019420000
Protection degree IP20 in installed state
RAL-number 7032
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for rail mounting false
Surface finish untreated
Surface finishing Untreated
Type of enclosure Open
UL 94 flammability rating V-2
Version End plate, RS 100 Pebble grey, End plate direct
Wall mounting possible true
Width 22
Width (inches) 0.8661 inch
With integrated PCB-mounting connection system false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot