The Weidmüller transfer module PROFIBUS-DP T-piece is designed for seamless connection in PROFIBUS-DP networks. It features a SUB-D connector, ensuring reliable data transfer with high-speed communications. This module is typically used in industrial automation environments to enhance connectivity and network performance.
| Type |
Transfer module |
| Cable diameter, max. |
8mm |
| Cable diameter, min. |
4.5mm |
| Conductor cross-section, max. |
2.5mm² |
| Conductor cross-section, min. |
0.5mm² |
| Connection |
Screw terminal |
| Connection 1 |
Profibus-DP T-connector |
| Connection 2 |
Screw |
| Connector (control) |
Screw terminal |
| Connector (field) |
D-SUB-9 |
| Cross section (flexible) (max.) |
2.50mm² |
| Cross section (flexible) (min.) |
0.50mm² |
| Cross section (inflexible) (max.) |
2.50mm² |
| Cross section (inflexible) (min.) |
0.50mm² |
| Depth |
70 |
| Depth (inches) |
2.7559 inch |
| GTIN (EAN) |
4032248477418 |
| Height |
43 |
| Height (inches) |
1.6929 inch |
| Maximum Temperature |
+90°C |
| Min. temperature |
-30°C |
| Misc Attribute |
SUB-D PROFIBUS-DP, IP20 |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Net weight |
76.2g |
| Nominal Voltage |
50 V |
| Number of Poles |
6 |
| Package Quantity |
1 |
| Pollution degree |
2 |
| Pollution severity |
2 |
| Protection degree |
IP20 |
| Qty. |
1 items |
| Rated current |
0.05 |
| Rated voltage |
50 |
| REACH SVHC |
Lead 7439-92-1 |
| Reach SVHC Compliant |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Compliant |
Yes |
| SCIP |
7b5ffb72-271d-4c73-8b09-bd0aaee3697a |
| Type of connection |
Screw connection |
| Type of connection 2 |
9-pole SUB-D socket |
| Version |
SUB-D PROFIBUS-DP, IP20 |
| Weight |
84g |
| Width |
45 |
| Width (inches) |
1.7716 inch |
| Wire/Cable Diameter |
4.5mm |