Weidműller 8689750000 Relay Miniature Industrial 12V AC 2CO Contact

MPN
8689750000
Brand
Weidmuller
Order Code
14-7585
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
30+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 200 in stock

Weidmüller RCM270R12 is a Miniature industrial relay, 12 V AC, red LED, 2 CO contact (AgNi) , 240 V AC, 12 A, Test button available: Yes. Relay for switching, amplifying and multiplying digital signals with low electrical load. Small design
Coil Voltage 12V AC
Contact Configuration 2CO (DPDT)
AC Coil Voltage 12V
AC operational voltage range Electrical service life 250 V AC resistive load
Ambient temperature -40 °C…70°C
Available until 2026-06-30T00:00:00+02:00
Certificate No. (CSA) 249409-2426937
Certificate No. (cURus) E522350
Certificate No. (VDE) 40011762
Clearance and creepage distances for = 4mm
Coil Current 83.3mA
Coil Resistance 192Ohm
Colour Transparent
Complete with socket false
Contact Arrangement DPDT
Contact Type 2 CO contact (AgNi)
Continuous current 12 A
control side - load side side
DC switching capacity (resistive), max. 288 W @ 24 V Switch-on delay
Degree of protection (IP) IP20
Delivery status This article will no longer be available in the future.
Depth 29
Depth (inches) 1.1417 inch
Dielectric strength of neighbouring 2.5 kVeff / 1 Min.
Dielectric strength of open contact 1.2 kVeff /1 min.
Drive, polarization Polarity free
Drive, switching attitude Mono stable
GTIN (EAN) 4032248360420
Height 28
Height (inches) 1.1024 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Inrush current 24 A / 20 ms
Insulating material group IIIa
Material contact Silver nickel (AgNi)
Material of contact surface Nickel
Max Current Rating 12A
Max Power Rating 3kVA
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Maximum AC Switching Voltage 400V
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 9.6VAC
Mechanical service life AC coil 20 x 106
Mechanical switch position indicator Yes
Min. switching power 1 mA @ 24 V, 10 mA @ 12
Minimum Operating Temperature -40°C
Mounting Plug-In
Net weight 27.4g
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of Terminals 8
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Package Type Dust Cover
Pollution severity 2
Power Rating 1080 mVA
Product Depth (mm) 22.5
Product Height (mm) 28
Product Length (mm) 29
Product Weight (g) 29.7
Protection degree IP20
Rated control supply voltage AC 50 Hz 10.8 - 13.2
Rated control supply voltage AC 60 Hz 10.8 - 13.2
Rated control voltage 12 V AC
Rated current AC 90mA
Rated switching voltage 240 V AC
Rated voltage 250 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Status indicator red LED
Storage temperature -40 °C...85°C
Surge voltage category III
switching cycles, DC coil V, 100 mA @ 5 V
Switch-off delay = 10 ms
Termination Style Solder Lug
Test button available Yes
Type Miniature industrial relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
UL 94 flammability rating V-2
UL File Number Search UL Website
Version RIDERSERIES RCM, Relay, Number of contacts: 2,
Version of test button Lockable test button,
View of Pins from below DC load limit curve Resistive load
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 22.5
Width (inches) 0.8858 inch
Wire connection method Plug-in connection
Wiring diagram Graph
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot