Weidmüller 8630740000-20 end piece 20pcs secure fit test plug ready

MPN
8630740000-20
Brand
Weidmuller
EAN-13
4032248348916
Order Code
08-2651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Weidmüller 8630740000-20 End piece is designed for use with serial terminals in switchboards. This industrial component ensures continuity and security in terminal setups. Typical applications include production environments where reliable electrical connections are essential.
Accessory Type End plate / separator plate
Used With Any
Dim (L x W x H) 55 x 8 x 40 mm
Factory colour Beige
Height 40mm
Industrial packaging Yes
Length 55mm
Misc Attribute ZEW 35/2
Weight 7.41g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot