Weidműller 8613670000 Field Bus Distributor Compact Design Robust Build

Order Code:

14-7185

Brand: Weidmuller MPN: 8613670000
Qty Unit Price (Ex VAT)
2+ £144.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
6 in stock, despatched in 5 working days

Weidmüller FBCON SS PCG 1WAY is a Field bus distributor, 1-way distributor, Housing main material: Stainless steel, rust-proof, Aluminum, Profibus-PA, Foundation Fieldbus. Fieldbus distributor for coupling field devices or sensors. They are connected via spur lines. Communication and device power feed are transferred by a common 2-wire line.
Type Fieldbus distributor
Width 58mm
Ambient temperature -40 °C…80 °C
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Available until 2025-11-30T00:00:00+01:00
Bus System Profibus-PA, Foundation
Cable entry Round
Cable glands Plastic screwed cable
Certificate no. (cULus) E141197
Certified for UL hazardous location class I true
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Clamping range, max. 6 mm²
Clamping range, min. 4 mm²
Colour Grey
compensation element Aluminum
Conductor O.D., max. 9.5mm
Conductor O.D., min. 6.5mm
Connection type PE all connectors with plastic
Degree of protection (IP) IP65
Depth 79
Depth (inches) 3.1102 inch
Design of housing With pressure
ECLASS 14.0 27-44-01-11
ECLASS 15.0 27-44-01-11
ETIM 10.0 EC001604
ETIM 8.0 EC001604
ETIM 9.0 EC001604
Explosion safety category for dust None
Explosion safety category for gas None
Fieldbus connection over separate bus coupler possible true
Front built-in possible false
GTIN (EAN) 4032248316960
Height 36
Height (inches) 1.4173 inch
Housing main material Stainless steel, rust-proof,
Housing surface polished
Humidity 5...95 %, no condensation
IO link master false
Length 64mm
ment is also protected against short circuit on a spur line. Delivery status
Mobile communication standard GPRS false
Net weight 402g
Number of HW-interfaces CAN 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of Poles 3
Operating Temperature -40 °C...80 °C
Operating Voltage 30 V
Operating voltage Umax, max. 30 V DC
Performance level according to EN ISO 13849-1 None
Pollution severity 3
Protection degree IP65, IP66
Qty. 1 items
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard LTE false
Radio standard WLAN 802.11 false
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3a5f5913-76fc-4ff5-8563-4463f80bbe02
SIL according to IEC 61508 None
SIL in compliance with IEC 61508 None
Storage temperature -40 °C...80 °C
Suitable for rail mounting false
Suitable for safety functions false
Supply voltage AC 50 Hz 0 - 0
Supply voltage AC 60 Hz 0 - 0
Supply voltage DC 24 - 24
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus true
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of distribution 1-way distributor
Type of mounting surface-mounted
UL File Number Search UL Website
Version Standard distributor with bus termination (active),
Voltage type (supply voltage) DC
Wall mounting/direct mounting true
Width (inches) 2.2835 inch
With potential separation false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot