Weidműller 8445010000 Waveseries Signal Converter DC 4-20/0-20mA

MPN
8445010000
Brand
Weidmuller
Order Code
13-8923
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £23.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 40 in stock

Weidmüller creates reliable signal converters, highlighted in the 8445010000 Waveseries, which effectively convert DC 4-20mA and 0-20mA signals. This device is designed to ensure accurate and stable transmission of analogue signals across industrial environments. It is typically used in process automation and industrial control systems where signal conditioning is essential.
Used With Any
Accuracy 0.2%
Alternative product ACT20M-AI-AO-E-S
Approvals CSA, CE, cULus, EN
Available until 2022-12-31T00:00:00+01:00
Certificate no. (cULus) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2.5mm²
Configuration none
Contains Lead No
Current Consumption <32 mA @ IOUT = 20mA
Cut-off frequency (-3 dB) = 15 Hz (typ. 20 Hz)
Depending on their housing type, these converters are Delivery status
Depth 112.4mm
Depth (inches) 4.4252 inch
ECLASS 14 27-21-01-20
ECLASS 15.0 27-21-01-20
EMC standards EN 55011, EN 61000-6
ETIM 10 EC002653
ETIM 8.0 EC002653
ETIM 9.0 EC002653
Galvanic isolation 2-way isolator
GTIN (EAN) 4032248056842
Humidity 40 °C / 93 % rel. humidity,
Humidity at operating temperature 0...95 % (no condensation)
Impulse withstand voltage 4 kV
Input Current 4...20mA
Insulation voltage input or output/rail 4 kVeff / 1 min.
Insulation voltage input or output/supply4 kVeff / 1 min. Insulation voltage
Length 92.4mm
Length (inches) 3.6378 inch
Load impedance current = 500 O
Load resistance current = 500 O
Max. switching voltage, AC 0 V
Maximum Operating Temperature 55°C
Minimum Operating Temperature 0°C
Mount DIN Rail
Mounting rail TS 35
Net weight 109g
Nominal power consumption 1.5 VA
Number inputs 1
Number of Inputs 1
Number of Outputs 1
Operating Supply Voltage 24V
Operating Temperature 0 °C...70°C
Output Current 0...20mA
Pollution severity 2
Product information This product will soon be replaced by a new product.
Protection degree IP20
Rated switching current 0.1 A
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b25f3b7c-b874-4a4e-a8b2-4f423a7e2a65
SIL in compliance with IEC 61508 None
Step response time = 30 ms (typ. 20 ms)
Storage temperature -20 °C...85°C
Stripping length, rated connection 7mm
Supply Voltage 24 V DC ± 20 %
Surge voltage category III
Temperature Coefficient = 250 ppm/K of final value
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type of connection Screw connection
UL File Number Search UL Website
Version Signal converter/insulator, Input : 4-20 mA, Out-
Voltage drop Approx. 5.6 V at 20mA
Voltage Rating 300V
Width 12.5mm
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot