Weidmüller 8389030000-1 AP MCZ1.5 end plate beige 1pc for terminals

MPN
8389030000-1
Brand
Weidmuller
EAN-13
2050001360731
Order Code
08-2650
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The Weidmüller AP MCZ1.5 Faceplate is a beige relay socket accessory designed for optimal integration with relay systems. It enhances connectivity and organisation in electrical setups, ensuring efficient performance. Typically used in industrial and automation applications, it offers reliable support and protection for relay installations.
Accessory Type Faceplate
Compatible With Weidmüller
Dim (L x W x H) 91 x 1.5 x 55.85 mm
Factory colour Beige
Height 55.85mm
IP Rating IP20
Length 91mm
Material Plastic
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute AP MCZ1.5
Weight 5.961g
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot