Weidmüllers 8000090358 Klippon Housing is a robust and essential industrial enclosure designed for durability in harsh conditions. Featuring high-quality materials, it provides secure protection for electrical components against environmental factors. Typically used in industrial automation and control applications, this enclosure ensures reliable performance and compliance with safety standards.
| Type |
Housing |
| Material |
Stainless steel |
| Enclosure Length |
200mm |
| Enclosure Height |
300mm |
| Ingress Protection Rating |
IP66 |
| Colour |
Stainless steel |
| Basic material |
Stainless steel 1.4301 |
| Corner model |
false |
| Couplable |
true |
| Declaration of Conformatiy No. (DoC |
DE PS2650 220428 |
| Depth |
200 |
| Depth (inches) |
7.874 inch |
| EMC-version |
false |
| Enclosure attachment |
Installation through the |
| Flange plate |
No |
| Floor standing wall model |
false |
| Freestanding |
false |
| GTIN (EAN) |
4064675855712 |
| Height |
300 |
| Height (inches) |
11.811 inch |
| IK Rating |
IK09 |
| Impact resistance |
10 J version standard |
| Intermediate mounting |
false |
| Lid attachment |
Quarter-turn fastener with |
| LVD) |
001ISS01 |
| M25 |
18 |
| Material quality |
Stainless steel 304 (V2A) |
| Material thickness of cover |
1.5mm |
| Material thickness of enclosure |
1.5mm |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting plate depth-adjustable |
false |
| Net weight |
5239g |
| Note: protection class |
IP protection is only given |
| Number of doors |
1 |
| Number of locks |
1 |
| Operating Temperature |
-40 °C...85°C |
| Pitched roof |
false |
| Pole fastening |
false |
| Protection degree |
IP66 |
| RAL-number |
7001 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Seal material |
Chloroprene |
| Silicone |
No |
| Suitable for metrical mounting |
true |
| Suitable for outdoor set-up |
true |
| Suitable for wall built-in |
true |
| Suitable for wall mounting |
true |
| Surface finish |
untreated |
| Surface finishing |
Untreated |
| Version |
Klippon EBi QL (Essential Box industrial - Quarter |
| WDU 10 / ZDU 10 |
1x20 |
| WDU 2,5 / ZDU 2,5 / IDU 2,5 |
2x40 |
| WDU 35 / ZDU 35 |
1x12 |
| WDU 4 / ZDU 4 |
2x33 |
| WDU 6 / ZDU 6 |
2x25 |
| Width |
300 |
| Width (inches) |
11.811 inch |
| With glazed door |
false |
| With mounting plate |
false |
| With rear door |
false |
| With ventilation door |
false |