Weidműller 8000075818 Klippon Rating Plate Holder Essential Box

MPN
8000075818
Brand
Weidmuller
Order Code
14-8052
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 20 in stock

Weidmüller TPSDHA KEB 100X25 S4B R is a Rating plate holder, Klippon EB (Essential Box), Riveted, 141 x 25 x 16.5 mm, Stainless steel 1.4404 (316L), Brushed, silver. For the clearly visible attachment of important and additional identification plates. These are available in different versions.
Type Rating plate holder
Basic material Stainless steel 1.4404
Depth 16.5mm
Depth (inches) 0.6496 inch
GTIN (EAN) 4064675425632
Height 25mm
Height (inches) 0.9842 inch
Material Metal
Model Other
Net weight 33.5g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish Brushed
Version Klippon EB (Essential Box), Enclosures, Riveted,
Width 141mm
Width (inches) 5.5512 inch

Reviews

Be the first to submit a review

Trustpilot