Weidműller 8000075816 KlipponEB Rating Plate Holder for Essential Box

MPN
8000075816
Brand
Weidmuller
Order Code
14-8051
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 25 in stock

Weidmüller TPSDHA KEB 130X50 S4B R is a Rating plate holder, Klippon EB (Essential Box), Riveted, 171 x 50 x 16.5 mm, Stainless steel 1.4404 (316L), Brushed, silver. For the clearly visible attachment of important and additional identification plates. These are available in different versions.
Type Rating plate holder
Material Metal
Enclosure Length 16.5mm
Ingress Protection Rating N/A
Basic material Stainless steel 1.4404
Depth 16.5mm
Depth (inches) 0.6496 inch
GTIN (EAN) 4064675425366
Height 50mm
Height (inches) 1.9685 inch
Model Other
Net weight 80g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish Brushed
Version Klippon EB (Essential Box), Enclosures, Riveted,
Width 171mm
Width (inches) 6.7323 inch

Reviews

Be the first to submit a review

Trustpilot