Weidműller 8000075808 Klippon Document Holders Essential Box Riv

MPN
8000075808
Brand
Weidmuller
Order Code
14-7089
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £20.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 9 in stock

Weidmüller DOHA KEB A5 S4B R is a Document holders (Housing), Klippon EB (Essential Box), Riveted, x 125 x 20 mm, Stainless steel 1.4404, silver. To store system documents securely in the enclosure requires an appropriate solution. The document holder is fastened in the enclosure by means of fixing lugs and offers sufficient space. The document holder is available in various sizes and designs.
Type Document holders
Basic material Stainless steel 1.4404
Colour Other
Depth 20
Depth (inches) 0.7874 inch
GTIN (EAN) 4064675425649
Height 125
Height (inches) 4.9212 inch
Material Metal
Model Wiring diagram holder
Net weight 289g
Qty. 1 items
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self adhesive mounting false
Suitable for enclosure building width 400
Transparent false
Version Klippon EB (Essential Box), Enclosures, Riveted,

Reviews

Be the first to submit a review

Trustpilot