Weidműller 8000075807 KlipponEB Document Holders EssentialBox Rivetting

MPN
8000075807
Brand
Weidmuller
Order Code
14-7090
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 24 in stock

Weidmüller DOHA KEB A6 S4B R is a Document holders (Housing), Klippon EB (Essential Box), Riveted, x 95 x 20 mm, Stainless steel 1.4404, silver. To store system documents securely in the enclosure requires an appropriate solution. The document holder is fastened in the enclosure by means of fixing lugs and offers sufficient space. The document holder is available in various sizes and designs.
Type Document holders
Basic material Stainless steel 1.4404
Colour Other
Depth 20
Depth (inches) 0.7874 inch
ECLASS 14 27-18-28-90
ECLASS 15.0 27-18-28-90
ETIM 10 EC000317
ETIM 8.0 EC000317
ETIM 9.0 EC000317
GTIN (EAN) 4064675425359
Height 95
Height (inches) 3.7401 inch
Material Metal
Model Wiring diagram holder
Net weight 170g
Qty. 1 items
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self adhesive mounting false
Suitable for enclosure building width 300
Transparent false
Version Klippon EB (Essential Box), Enclosures, Riveted,

Reviews

Be the first to submit a review

Trustpilot