Weidműller 8000074325 Mounting Plate Klippon EB For Essential Box

MPN
8000074325
Brand
Weidmuller
Order Code
14-7600
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £152.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

Weidmüller KEB MOPL 8060 S2N H is a Mounting plate (Housing), Klippon EB (Essential Box), 540 x 740 x 12 mm, Stainless steel 1.4301 (304), untreated, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Material Steel
Basic material Stainless steel 1.4301
Depth 12mm
Depth (inches) 0.4724 inch
GTIN (EAN) 4064675425342
Height 740
Height (inches) 29.1338 inch
Material thickness 1.5mm
Net weight 4905g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish untreated
Surface protection Untreated
Version Klippon EB (Essential Box), Mounting plate, Height:
Width 540
Width (inches) 21.2598 inch

Reviews

Be the first to submit a review

Trustpilot