Weidműller 8000074320 Mounting Plate Klippon EB Essential Box Durable

MPN
8000074320
Brand
Weidmuller
Order Code
14-7602
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £67.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller KEB MOPL 4060 S2N H is a Mounting plate (Housing), Klippon EB (Essential Box), 540 x 340 x 12 mm, Stainless steel 1.4301 (304), untreated, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Basic material Stainless steel 1.4301
Depth 12mm
Depth (inches) 0.4724 inch
GTIN (EAN) 4064675425298
Height 340
Height (inches) 13.3858 inch
Material Stainless steel
Material thickness 1.5mm
Net weight 2295g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish untreated
Surface protection Untreated
Version Klippon EB (Essential Box), Mounting plate, Height:
Width 540
Width (inches) 21.2598 inch

Reviews

Be the first to submit a review

Trustpilot