Weidműller 8000074177 Klippon EB Mounting Plate Essential Box Use

MPN
8000074177
Brand
Weidmuller
Order Code
14-7604
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
4+ £30.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 5 in stock

Weidmüller KEB MOPL 5060 MSZN is a Mounting plate (Housing), Klippon EB (Essential Box), 540 x 440 x 1.5 mm, Sheet steel, galvanized, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Basic material Sheet steel
Depth 1.5mm
Depth (inches) 0.0591 inch
ECLASS 14 27-40-06-39
ECLASS 15.0 27-40-06-39
ETIM 10 EC000213
ETIM 8.0 EC000213
ETIM 9.0 EC000213
GTIN (EAN) 4064675425229
Height 440
Height (inches) 17.3228 inch
Material Steel
Material thickness 1.5mm
Net weight 3000g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish galvanized
Surface protection Galvanised
Version Klippon EB (Essential Box), Mounting plate, Height:
Width 540
Width (inches) 21.2598 inch

Reviews

Be the first to submit a review

Trustpilot