Weidműller 8000044521 FP Pro Terminal Block 24V 10A 2M

MPN
8000044521
Brand
Weidmuller
Order Code
14-7979
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £199.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 6 in stock

Weidmüller manufactures the FP Pro Terminal Block, model number 8000044521, which supports a 24V, 10A rating and is 2 meters long. Key attributes include its robust electrical connectivity and suitability for secure wire terminations in control panels and distribution systems. This product is typically used in industrial automation applications to ensure reliable power distribution.
No. of Rows 2
Current Rating 10A
Depth 220
Height 196
Power Output 240
Width 196

Reviews

Be the first to submit a review

Trustpilot