Weidműller 8000028952 Enclosure Aluminium 250mmx120mmx430mm IP42

MPN
8000028952
Brand
Weidmuller
Order Code
14-0051
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £238.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüllers 8000028952 enclosure is made of aluminium and measures 250mm by 120mm by 430mm with an IP42 rating. It is designed for indoor use, providing protection against dust and limited water spray. Ideal for housing electrical components, it is commonly utilised in industrial automation and control systems.
Available until 2025-04-08T00:00:00+02:00
Delivery status Discontinued
Depth 48mm
Depth (inches) 1.8898 inch
ECLASS 14 27-14-23-30
ECLASS 15.0 27-14-23-30
ETIM 10 EC002301
ETIM 8.0 EC002301
ETIM 9.0 EC002301
GTIN (EAN) 4050118527452
Height 96mm
Height (inches) 3.7795 inch
Housing main material Plastic
Net weight 6295g
Protection degree IP20, IP40
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Compliant with exemption
SCIP 1d28ada4-1634-4382-8635-45f6353a6574
Storage temperature Operating temperature
Surge voltage category 300 V CAT III
Type EM-CONNECTIVITY-BOX 144
Width 96mm
Width (inches) 3.7795 inch

Reviews

Be the first to submit a review

Trustpilot