Manufactured by Weidmüller, the 7940006085 cable tie is 1000 mm long and 12.5 mm wide, available in black. It is ideal for cable bundling and management, ensuring secure and neat organisation of wires. The set includes 50 pieces, suitable for both industrial and domestic applications where robust cable ties are required.
| Length |
1m |
| Width |
12.5mm |
| Colour |
Black |
| Material |
PA66 |
| Type |
Cable Ties |
| Band Width |
12.5 |
| Basic material |
Polyamide 66 |
| Body Material |
Polyamide 6/6 |
| Bundle diameter |
302 - 40 |
| Bundle diameter, max. |
302mm |
| Bundle diameter, min. |
40mm |
| Cable diameter, max. |
302mm |
| Certificate No. (UR) |
E317499 |
| Depth |
1mm |
| Depth (inches) |
0.0394 inch |
| Dimensions |
(W x H) 12.5 mm x 1000 mm |
| Fluorescent |
false |
| For re-opening |
No |
| GTIN (EAN) |
4032248520343 |
| Halogen |
No |
| Halogen free |
true |
| Height |
1000mm |
| Height (inches) |
39.37 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Length belt/tape/tie |
1000 |
| Material quality |
Polyamide (PA) |
| Max. bundle diameter |
302mm |
| Max. sheet thickness |
1.00mm |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum holding force |
1080N |
| Mounting temperature |
10 - 60 |
| Net weight |
24.3g |
| Operating Temperature |
-40 - 85 |
| Operating Temperature Range |
-40...85°C |
| Operating temperature range, max. |
85°C |
| Operating temperature range, min. |
-40°C |
| Product information |
Number of bags in box (pieces): 10 |
| Product Length (mm) |
1000 |
| Qty. |
500 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Releasable closure |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Surface protection |
Plastic-coated |
| Tensile strength |
1080 N |
| Tensile strength (Pound-force) |
243 lbf |
| Text strip |
None |
| Tie thickness |
1 |
| Transparent |
false |
| Type of fastening |
Other |
| UL 94 flammability rating |
V-2 |
| UL File Number Search |
UL Website |
| UV-resistant |
No |
| UV-stable according to ASTM D6779 |
false |
| Version |
Cable ties, 12.5 x 1000 mm, Polyamide 66, 1080 |
| Width (inches) |
0.4921 inch |