Weidmüller 7940006059 CB 390/4.8 Cable Ties 390mm Black 100 pieces UL-94 V2

MPN
7940006059
Brand
Weidmuller
EAN-13
4032248520367
Order Code
13-5045
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

Weidmüller's 7940006059 CB 390/4.8 cable tie is 390 mm long and 4.5 mm wide, and comes in black. It is ideal for cable bundling and management, ensuring organised and secure arrangements. This industrial good is available in packaging units containing 100 pieces, perfect for production environments.
Length 390mm
Width 4.5mm
Colour Black
Material PA66
Type Cable Ties
Band Width 4.5
Basic material Polyamide 66
Body Material Polyamide 6/6
Bundle diameter 106 - 3.5
Bundle diameter, max. 106mm
Bundle diameter, min. 3.5mm
Cable diameter, max. 106mm
Certificate No. (UR) E317499
Color Black
Depth 1.5mm
Depth (inches) 0.0591 inch
Dimensions (W x H) 4.5 mm x 390 mm
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4032248520367
Halogen No
Halogen free true
Height 390mm
Height (inches) 15.3543 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 390
Material quality Polyamide (PA)
Max. bundle diameter 106mm
Max. sheet thickness 1.50mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Minimum Operating Temperature -40°C
Mounting temperature 10 - 60
Net weight 2.5g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Product information Number of bags in box (pieces): 35
Product Length (mm) 390
Qty. 3500 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Plastic-coated
Tensile strength 220 N
Tensile strength (Pound-force) 49 lbf
Text strip None
Tie thickness 1.5
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 4.5 x 390 mm, Polyamide 66, 220 N
Width (inches) 0.1772 inch

Reviews

Be the first to submit a review

Trustpilot