Weidmuller 7920340000-1 ZEW 15 Beige Terminal Block Modular Design

Image Representative of Range

Weidmuller 7920340000-1 ZEW 15 Beige Terminal Block Modular Design

MPN
7920340000-1
Brand
Weidmuller
EAN-13
2050001299413
Order Code
13-5041
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

The Weidmüller ZEW 15 Beige is a switchboard terminal designed to ensure continuity in electrical circuits. Manufactured by Weidmüller, it serves as an end piece in serial terminal setups. Typically used in electrical panels, it facilitates organised and reliable connections.
Type End piece
Colour Beige
Compatible with (details) Carry RAILS TS15
Contact Material Tin-Plated Copper
Content 20
Material (details) Plastic
Misc Attribute ZEW 15
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 0.72
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot