Weidmüller 7910180000-1 N Terminal Grey Screw 1 piece(s)

Image Representative of Range

Weidmüller 7910180000-1 N Terminal Grey Screw 1 piece(s)

MPN
7910180000-1
Brand
Weidmuller
EAN-13
2050001044228
Order Code
13-5039
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.78
500+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 02/12/2026

Weidmüller's 7910180000-1 is a grey N terminal screw designed for ensuring reliable serial and switchboard terminal connections. Known for maintaining continuity, this terminal is typically used in electrical panel applications. Its durable construction makes it ideal for maintaining stable and secure electrical connections.
Current Rating 32A
Type N terminal
Number of Ways 2
Voltage Rating 400V
Colour Grey
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 32
Dim (WxH) 6mmx19mm
Material (details) Polyamide
Misc Attribute WTR 4
Nominal Current 32 A
Product Type Terminal Block
Stripping length (max.) mm 13mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 11.024
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot