Weidmüller 7907490000 Rail Serial Terminal Accessories 2 m length

MPN
7907490000
Brand
Weidmuller
EAN-13
4032248296262
Order Code
18-5110
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Weidmüller 7907490000, also known as 393954 - Weidmüller 7907490000, is in the line of rail serial terminal accessories, specifically designed with a length of 2 metres. This component is engineered to deliver reliable connectivity in various industrial applications, primarily enhancing the organisation and installation of electrical and data transmission lines on mounting rails. Its robust construction and precise dimensions ensure it can withstand the demanding environments typical of industrial automation, control systems, and panel wiring setups. As a key accessory for engineers, it facilitates secure and efficient serial connections, thereby optimising system performance and reducing installation times.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 15 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Steel
Colour Grey
Content 2m
Depth 15mm
Depth (inches) 0.5906 inch
Dimensions (L x W x H) 2000 x 35 x 15 mm
Drill hole distance centrically 36
Drill-hole diameter 5.20mm
GTIN (EAN) 4032248296262
Height 15mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1.5
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount DIN Rail
Net weight 611.11g
nominal 2000mm
Package Quantity 20
Packaging Bulk
Plating Galvanized
Pre-punched mounting rail Yes
Product information Din rails with Sendzimier treatment have limited corrosion resistance on the outer and cut edges
Product Type Rail
Punch shape Long-slot
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Size 0.591inch
Slit gap 11.00mm
Slit length 25.00mm
Slit width 5.20mm
Slotted drill holes Yes
Solder eyelet hole diameter (D) 5.2mm
Spacing of holes, centre-to-centre 36mm
Standards In accordance with DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 1.5mm
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 624g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot