Weidmüller 7907410000-1 ZDU 6/3AN Terminal Block Beige Screw Clamp

Image Representative of Range

Weidmüller 7907410000-1 ZDU 6/3AN Terminal Block Beige Screw Clamp

MPN
7907410000-1
Brand
Weidmuller
EAN-13
2050001044600
Order Code
13-5033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

The Weidmüller 7907410000-1 ZDU 6/3AN Beige is a versatile switchboard terminal known for ensuring reliable continuity in electrical circuits. This component, ideal for organising and managing connections, is commonly used in control panels and electrical enclosures. Manufactured by Weidmüller, its robust design supports efficient and secure serial terminal configurations.
Current Rating 41A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 41
Dim (H x W x D) 90 x 8.1 x 45 mm
Length (mm) 90mm
Material (details) Plastic
Misc Attribute ZDU 6/3AN
Nominal Current 41 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 13mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 27
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5

Reviews

Be the first to submit a review

Trustpilot