Weidmuller 7907400000-1 ZPE 6/3AN Green/Yellow Terminal Block

Image Representative of Range

Weidmuller 7907400000-1 ZPE 6/3AN Green/Yellow Terminal Block

MPN
7907400000-1
Brand
Weidmuller
EAN-13
2050001045003
Order Code
13-5031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Weidmüller's ZPE 6/3AN is a switchboard terminal designed for ensuring continuity in electrical circuits. The product, identifiable by the code 7907400000-1, features a green and yellow colour coding signifying its use. Typically, this PG terminal is used in serial terminal configurations within switchboards.
Type PG terminal
Number of Ways 3
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Content 50
Current Rating (A) 720
Dim (LxWxH) 45 x 8.1 x 90 mm
Length (mm) 45mm
Misc Attribute ZPE 6/3AN
Nominal Current 720 A
Number of pins 3
Product Type Ground Terminal Block
Stripping length (max.) mm 13mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 27
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot