Weidmuller 7904280000 ZPE Terminal Block Green/Yellow 4/4 AN

Image Representative of Range

Weidmuller 7904280000 ZPE Terminal Block Green/Yellow 4/4 AN

MPN
7904280000-1
Brand
Weidmuller
EAN-13
2050001045041
Order Code
13-5025
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weidmüller ZPE 4/4AN, identifiable by its part number 7904280000-1, is a green and yellow switchboard terminal designed for continuity in electrical systems. Manufactured by Weidmüller, it serves as a PG terminal, ensuring reliable connections in serial terminal applications. This component is typically used in electrical switchboards for efficient and organised wiring.
Type PG terminal
Number of Ways 4
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 4
Content 50
Current Rating (A) 48
Dim Dimensions: 6.5mm x 6.1mm x 43mm
Length (mm) 91.5mm
Material (details) Plastic
Misc Attribute ZPE 4/4AN
Nominal Current 480 A
Number of pins 4
Product Type Ground Terminal Block
Stripping length (max.) mm 9mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 27
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot