Weidműller 7789846070 Cable Analogue Signals

MPN
7789846070
Brand
Weidmuller
Order Code
14-8034
Country of Origin
Estonia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £199.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller PAC-M340-SD25-V0-7M is a PLC-wire, Analogue signals, 25-pole, Cable LiYCY, 7 m, 0.25 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Type Pre-assembled cable
Basic material PVC
Cable Cable LiYCY
Cable Length 7 m
Connector PLC side BMX FTB 2820 28P
Function PLC - other devices
GTIN (EAN) 4032248301041
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 25P
Length 7
Net weight 1220g
Number of Poles 25
Number of poles, min. 25-pole
Operating Temperature -10...50
Outer diameter 10.15 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Other
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot