Weidműller 7789763030 SAI Cable Digital Signals Robust Durable Design

MPN
7789763030
Brand
Weidmuller
Order Code
14-7997
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £140.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 9 in stock

Weidmüller PAC-ELCO38-F38-F-3M is a PLC-wire, Digital signals, 38-pole, Cable LiYCY, 3 m, 0.25 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Colour Grey
Length 3
Type Pre-assembled cable
Basic material PVC
Cable Cable LiYCY
Cable Length 3 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side H0.25/10 (FERRULES
Function PLC - other devices
GTIN (EAN) 4032248190973
High voltage test 1 KV/1s
Interface connector Conector ELCO Female
Net weight 1624.86g
Number of Poles 38
Number of poles, min. 38-pole
Operating Temperature -10...50
Operating Voltage 250 V
Outer diameter 12.4 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage 250 V
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Cable end sleeve
Type of electrical connection, field-sided Connection plug board
Version Pre-assembled cable, PAC, Pre-assembled cable,
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot