Weidműller 7789639025 Cable Analogue Signals Durable Quality

MPN
7789639025
Brand
Weidmuller
Order Code
13-9375
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
2+ £125.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 01/08/2026

Weidmüller offers the 7789639025 cable, known for its durable quality and reliable transmission of analogue signals. This cable is ideal for use in harsh environments and industrial automation systems where signal integrity is crucial. Typical applications include connecting various industrial control devices, ensuring accurate data transmission.
Length 2.5
Type PAC-M340-SD37-V0-2M5
Basic material PVC
Cable Cable LiYCY
Cable Length 2.5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side FUJITSU FCN363J040
ECLASS 14 27-24-22-20
ECLASS 15.0 27-24-22-20
ETIM 10 EC000237
ETIM 8.0 EC000237
ETIM 9.0 EC000237
Function PLC - other devices
GTIN (EAN) 4032248327508
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 37P
Net weight 716g
Number of Poles 37
Number of poles, min. 37-pole
Operating Temperature -10...50
Outer Diameter 12.2 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Yes
RoHS Compliance Status Compliant
RoHS Version 2011/65/EU
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Other
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot