Weidmüller provides the 7789121020 cable which ensures high-quality digital signal transmission. Featuring advanced signal optimisation technologies, it offers minimal signal interference, ideal for complex industrial environments. Common applications include integration in automation systems, enhancing reliability and performance.
| Connector 1 |
IDC |
| Connector 2 |
IDC |
| Length |
2 |
| Type |
Pre-assembled PLC Cable |
| Access Time |
15ns |
| Basic material |
PVC |
| Bus Directional |
Unidirectional |
| Cable |
Cable LiYY |
| Cable Length |
2 m |
| Capacity wire / shield |
300 pF/m |
| Capacity wire / wires |
300 pF/m |
| Connector PLC side |
SCHNEIDER |
| Function |
PLC - other devices |
| FWFT Support |
No |
| GTIN (EAN) |
8430243961608 |
| High voltage test |
1 KV/1s |
| Interface connector |
2X FLAT CABLE |
| Material |
PVC |
| Max Supply Current |
80mA |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
0°C |
| Mount |
Through Hole |
| Net weight |
628g |
| Number of Poles |
20 |
| Number of poles, min. |
20-pole |
| Operating Temperature |
-10...50 |
| Outer diameter |
8.6 ± 1mm |
| Package Quantity |
14 |
| Package/Case |
DIP |
| Packaging |
Rail/Tube |
| Permissible current strength per path, |
1 A |
| Programmable Flags Support |
No |
| Qty. |
1 items |
| Rated voltage |
= 60 Vdc = 25 Vac |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Resistance |
80mR |
| Retransmit Capability |
Yes |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| Series |
7200 |
| Storage temperature |
-10...60°C |
| Suitable For |
Digital signals |
| Suitable for analogue signals |
false |
| Suitable for digital signals |
true |
| Suitable for input board PLC |
false |
| Suitable for output card PLC |
false |
| Total current, max. |
3 A |
| Type of electrical connection, box-sided |
Connection plug board |
| Type of electrical connection, field-sided |
Connection plug board |
| Version |
Pre-assembled cable, PAC, Cable LiYY, 0.25mm² |
| Wire cross-section |
0.25mm² |