Weidműller 7789106100 Cable Digital Signals High-Performance Durable

MPN
7789106100
Brand
Weidmuller
Order Code
14-8033
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
4+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 3 in stock

Weidmüller 7789106100 cable supports high-performance signal transmission and is built to be durable in demanding environments. It is designed for digital signal applications, ensuring reliable data transfer with minimal interference. This cable is typically used in industrial automation systems and control panels.
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 10 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side H0.25/10 (FERRULES
ECLASS 14 27-24-22-20
ECLASS 15.0 27-24-22-20
ETIM 10 EC000237
ETIM 8.0 EC000237
ETIM 9.0 EC000237
GTIN (EAN) 8430243960168
High voltage test 1 KV/1s
Interface connector WEIDMUELLER RSV 36P
Net weight 2052g
Number of poles, min. 36-pole
Operating Temperature -10...50
Outer Diameter 11.2 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Yes
RoHS Compliance Status Compliant
RoHS Version 2011/65/EU
Storage temperature -10...60°C
Suitable For Digital signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot