Weidmuller 573400000-1 KLIPPON K21 Universal Aluminium Enclosure Silver

MPN
573400000-1
Brand
Weidmuller
EAN-13
2050002261501
Order Code
13-4999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Weidmüller KLIPPON K21 universal enclosure is made of aluminium and features a silver finish. It is designed for versatile applications, providing robust protection for sensitive electrical and electronic components. This enclosure is ideal for use in industrial environments where reliability and durability are crucial.
Type Universal enclosure
Material Aluminium
Enclosure Height 80mm
Enclosure Width 125mm
Colour Silver
Depth 57mm
Dimensions (W x H x D) 125 x 80 x 57 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 Unpainted, standard
Misc Attribute 2 KLIPPON K21

Reviews

Be the first to submit a review

Trustpilot