Weidmuller 573300000-1 KLIPPON K11 Universal Aluminium Enclosure Silver

MPN
573300000-1
Brand
Weidmuller
EAN-13
2050002259485
Order Code
13-4998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weidmüller manufactures the KLIPPON K11 universal enclosure, which is made of aluminium and comes in a silver finish. This durable enclosure is ideal for protecting electrical components in industrial settings. It is suitable for use in various environments due to its robust construction.
Type Universal enclosure
Material Aluminium
Enclosure Height 80mm
Enclosure Width 75mm
Colour Silver
Depth 57mm
Dimensions (W x H x D) 75 x 80 x 57 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 Unpainted, standard
Misc Attribute 2 KLIPPON K11

Reviews

Be the first to submit a review

Trustpilot