Weidmuller 523060001-50 DEK 5 FWZ Terminal Markers 5x5mm White Polyamide

Image Representative of Range

Weidmuller 523060001-50 DEK 5 FWZ Terminal Markers 5x5mm White Polyamide

MPN
523060001-50
Brand
Weidmuller
EAN-13
2050001512840
Order Code
13-4992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.64
100+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

Weidmüller's DEK 5 FWZ 1-10 is a serial terminal designed for continuity in switchboard installations. It features a robust build intended for efficient electrical connections within compact spaces. Ideal for industrial environments, it facilitates safe and reliable wiring connections.
Type Terminal identifier
Colour White
Content 500 items
Dim (WxH) 5 mm x 5 mm
Labelling 1 - 10
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FWZ 1-10
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot