Weidmüller 508401694-10 fibre pen set integrates with labelling systems

MPN
508401694-10
Brand
Weidmuller
EAN-13
4008190017026
Order Code
08-2643
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller 508401694-10 Disposable Pen is a part of industrial goods packaging, containing ten pieces. It is specifically designed for use in switchboard and serial terminal applications, emphasising continuity and precision. This waterproof black pen is ideal for marking and labelling in production environments.
Accessory Type Disposable pen
Dim (L x W x H) 28 x 67 x 143 mm
Height 143mm
Industrial packaging Yes
Length 28mm
Misc Attribute 1 STI WATERPROOF SCHWARZ
Misc Attribute 2 STI waterproof black
Weight 8.3g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot