Weidmuller 473460201-1 DEK 5 Flexible Terminal 201-250 mm² Rated

Image Representative of Range

Weidmuller 473460201-1 DEK 5 Flexible Terminal 201-250 mm² Rated

MPN
473460201-1
Brand
Weidmuller
EAN-13
2050001512833
Order Code
13-4985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.90
10+ £2.65
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Weidmüller 473460201-1 DEK 5 FW 201-250 is a switchboard terminal designed for ensuring continuity and reliable connections in control panels. Manufactured by Weidmüller, it is a robust component ideal for serial terminal applications. It is commonly used in electrical installations for efficient and organised wiring solutions.
Type Terminal identifier
Colour White
Content 500
Dim (WxH) 5 mm x 5 mm
Labelling 201 - 250
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FW 201-250
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot