Weidmüller 473460101-1 DEK 5 End Plate Flame-Resistant Grey

Image Representative of Range

Weidmüller 473460101-1 DEK 5 End Plate Flame-Resistant Grey

MPN
473460101-1
Brand
Weidmuller
EAN-13
2050001512819
Order Code
13-4983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.58
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Weidmüller 473460101-1 DEK 5 FW 101-150 is a switchboard terminal designed for ensuring continuity in electrical circuits. It is widely used in serial terminal applications across various industrial settings. As a trusted manufacturer, Weidmüller provides reliable performance for efficient electrical connections.
Type Terminal identifier
Colour White
Content 500
Dim (WxH) 5 mm x 5 mm
Labelling 101 - 150
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FW 101-150
Product Type End Plate
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot