Weidműller 304300000 Terminal Junction Box with Terminals IP66 Outdoor Use

MPN
304300000
Brand
Weidmuller
Order Code
13-9212
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
25+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 280 in stock

Weidmüller TW SAK35 EP/SW is a Partition plate (terminal), black, Height: 74 mm, Width: 3 mm, V-0, Epoxy resin, EP. Partition wall for the electrical separation of terminal blocks in adjacent cross-connections. The separation plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors.
Type partition plate
Wire Gauge 12 AWG

Reviews

Be the first to submit a review

Trustpilot