Weidműller 2903520000 Terminal Block Compact Design High Current Capacity

MPN
2903520000
Brand
Weidmuller
Order Code
13-9860
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £119.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüllers terminal block, model number 2903520000, offers a compact design with high current capacity, ideal for space-constrained electrical installations. Its robust construction ensures reliable connectivity, making it suitable for industrial automation and energy distribution applications. This product is especially used in environments demanding secure and efficient electrical connections.
No. of Ways 2
Width 320mm
Available until 2026-02-28T00:00:00+01:00
Delivery status This article will no longer be available in the future.
Depth 220mm
Depth (inches) 8.6614 inch
Description of article Toolbag, fitted
GTIN (EAN) 4099986009295
Height 60mm
Height (inches) 2.3622 inch
Net weight 1867.02g
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot