Weidműller 2903440000 Connector Female Shrouded Reliable Connection

MPN
2903440000
Brand
Weidmuller
Order Code
13-9951
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £166.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller manufactures the 2903440000 connector which provides a female shrouded design ensuring a reliable connection. This connector is known for its robust and dependable performance. Typically, it is used in industrial automation and control systems to facilitate secure electrical connections.
Available until 2026-02-28T00:00:00+01:00
Delivery status This article will no longer be available in the future.
Depth 170mm
Depth (inches) 6.6929 inch
Description of article Toolbag, fitted
GTIN (EAN) 4099986008991
Height 50mm
Height (inches) 1.9685 inch
Net weight 1243.62g
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories

Reviews

Be the first to submit a review

Trustpilot