Weidműller 2899680000 WIL-EXXXX-RXSS-5700-1400-M8XX LED Module 5700K White

MPN
2899680000
Brand
Weidmuller
Order Code
13-9850
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £183.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller WIL-EXXXX-RXSS-5700-1400-M8XX is a LED module, 5700K, White, 1412.5 mA, 33.9 W, 2429 lm, IP54, Pin connector, Connection thread: M8. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Colour White
Beam angle 120 - 120
Certificate No. (cURus) E354496
Coding A-coded
Colour of light according to EN 12464-1 Daylight white > 5300 K
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection thread M8
Connection Type Cable
Degree of protection (IP) IP54
Depth 35mm
Depth (inches) 1.378 inch
Dimmable yes, stepless dimming
Drill hole spacing 1409mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 120°
External driver required false
GTIN (EAN) 4064675906735
Height 35
Height (inches) 1.378 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 1028 lux
Lamp power 33.9 - 33.9
Length 35
Light colour (CCT) 5700K, White
Light current 2429 lm
Luminous Flux 2429 - 2429
Material of LED cover PMMA
Net weight 795g
Number of Poles 4
Operating Current 1412.5 - 1412.5
Operating Life 60.000 h
Operating Temperature -20 - 45°C
Power 33.9 W
Protection degree IP54
Rated current 1412.5mA
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3ecd7eed-9477-489c-b868-70515b8da84d
Shape Round
Shape of the LED module Round
Suitable for constant current false
Suitable for constant voltage false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Tightening torque 0.6 Nm
Type of connection Pin connector
Type of mounting Screw mounting
UL File Number Search UL Website
Version pin, straight
Voltage type DC
Width 1400
Width (inches) 55.118 inch
Wiring Pin 1: control white LED

Reviews

Be the first to submit a review

Trustpilot