Weidmüller WIL-LRGBW-RHPS-XXXX-X610SX-M12X-X0 is a LED module, Red, Green, Blue, White, 38.7 W, IP67, Pin connector, Connection thread: M12. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
| Type |
LED module |
| Beam angle |
100 - 100 |
| Certificate No. (cURus) |
E354496 |
| Coding |
A-coded |
| Colour |
Red |
| Colour of light according to EN 12464-1 |
Neutral white 3300-5300 K |
| Compatible with Amazon Alexa |
false |
| Compatible with Apple HomeKit |
false |
| Compatible with Google Assistant |
false |
| Connection thread |
M12 |
| Connection Type |
Cable |
| Degree of protection (IP) |
IP67 |
| Depth |
40mm |
| Depth (inches) |
1.5748 inch |
| Dimensioned drawing |
Pole scheme |
| Drill hole spacing |
640mm |
| Efficiency class (according to EU |
Not required |
| Electronic equipment on rolling stock |
No |
| Emitting angle |
100° |
| External driver required |
false |
| GTIN (EAN) |
4064675906636 |
| Height |
42 |
| Height (inches) |
1.6535 inch |
| Housing main material |
hard anodised aluminium |
| IFTTT support available |
false |
| Illumination level |
363 lux |
| Lamp power |
38.7 - 38.7 |
| LED Modul is attachable |
no |
| Length |
40 |
| Light colour (CCT) |
Red, Green, Blue, White |
| Material of LED cover |
ESG |
| Net weight |
868g |
| Number of Poles |
5 |
| Operating Life |
60.000 h |
| Operating Temperature |
-20 - 45°C |
| Power |
38.7 W |
| Protection degree |
IP67 |
| Rated voltage |
24 V DC |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
b1b97d04-507a-4265-bbfb-4e884ff5d5a9 |
| Suitable for constant current |
false |
| Suitable for constant voltage |
false |
| Suitable for matrix information boards |
false |
| Suitable for rail traffic |
false |
| Suitable for traffic lights |
false |
| Suitable for variable road signs |
false |
| Type of connection |
Pin connector |
| Type of mounting |
Screw mounting |
| UL File Number Search |
UL Website |
| Version |
pin, straight |
| Voltage type |
DC |
| Width |
610 |
| Width (inches) |
24.0157 inch |
| Wiring |
Pin 1 - 4: control multicolor |