Weidműller 2899570000 Red LED Module 24V AC/DC 2 Poles

MPN
2899570000
Brand
Weidmuller
Order Code
14-7550
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £193.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

Weidmüller WIL-LRGBW-RHPS-XXXX-X365SX-M12X-X0 is a LED module, Red, Green, Blue, White, 20.5 W, IP67, Pin connector, Connection thread: M12. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Type LED module
Length 40
Power 20
Beam angle 100 - 100
Certificate No. (cURus) E354496
Coding A-coded
Colour Red
Colour of light according to EN 12464-1 Neutral white 3300-5300 K
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection thread M12
Connection Type Cable
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Dimensioned drawing Pole scheme
Drill hole spacing 395mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 100°
External driver required false
GTIN (EAN) 4064675906629
Height 42
Height (inches) 1.6535 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 192 lux
Lamp power 20.5 - 20.5
LED Modul is attachable no
Light colour (CCT) Red, Green, Blue, White
Material of LED cover ESG
Net weight 546g
Number of Poles 5
Operating Life 60.000 h
Operating Temperature -20 - 45°C
Protection degree IP67
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b1b97d04-507a-4265-bbfb-4e884ff5d5a9
Suitable for constant current false
Suitable for constant voltage false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Type of connection Pin connector
Type of mounting Screw mounting
UL File Number Search UL Website
Version pin, straight
Voltage 24V
Voltage type DC
Width 365
Width (inches) 14.3701 inch
Wiring Pin 1 - 4: control multicolor

Reviews

Be the first to submit a review

Trustpilot