Weidműller 2899290000 LED Module 24V DIN Rail Mounted Green/Amber

MPN
2899290000
Brand
Weidmuller
Order Code
14-7549
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £497.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Weidmüller WIL-LXXXX-RXSS-5700-1040-M12X-X0 is a LED module, 5700K, White, 24 V, 1108.3 mA, 26.6 W, 2735 lm, IP67, Pin connector, Connection thread: M12. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Type LED module
Lamp type LED
Voltage Rating 24V DC
Beam angle 100 - 100
Certificate No. (cURus) E354496
Coding A-coded
Colour White
Colour of light according to EN 12464-1 Daylight white > 5300 K
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection thread M12
Connection Type Cable
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Dimensioned drawing Pole scheme
Dimmable Yes
Drill hole spacing 1070mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 100°
External driver required false
GTIN (EAN) 4064675906346
Height 42
Height (inches) 1.6535 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 969 lux
Lamp power 26.6 - 26.6
Lamp voltage 24 - 24
LED Modul is attachable no
Length 40
Light colour (CCT) 5700K, White
Light current 2735 lm
Luminous Flux 2735 - 2735
Material of LED cover PMMA
Net weight 1263g
Number of Poles 5
Operating Current 1108.3 - 1108.3
Operating Life 60.000 h
Operating Temperature -20 - 45°C
Power 26.6 W
Protection degree IP67
Rated current 1108.3mA
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b1b97d04-507a-4265-bbfb-4e884ff5d5a9
Suitable for constant current false
Suitable for constant voltage false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Type of connection Pin connector
Type of mounting Screw mounting
UL File Number Search UL Website
Version pin, straight
Voltage type DC
Width 1040
Width (inches) 40.9448 inch
Wiring Pin 1: control white LED

Reviews

Be the first to submit a review

Trustpilot