Weidmüller 2890590000 PVN Generator junction box 3I 3O 1MPP

MPN
2890590000
Brand
Weidmuller
EAN-13
4064675878438
Order Code
08-2631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £270.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller generator junction box is designed for efficient solar power management, featuring three inputs, three outputs, and one maximum power point tracking (MPPT). It includes integrated surge protection (SPD) and is suitable for optimising solar energy systems. This product is ideal for connecting and protecting photovoltaic installations.
Type Generator junction box
Material Plastic
Colour Grey
Dimensions (W x H x D) 200 x 228 x 172 mm
Ambient temperature -40 °C…50°C
Amount of maximum power points 1
Article Sealing plug
Cable Entry Number of cable
Category type 1 true
Category type 2 true
Category type 3 false
Compatible cable TÜV 2 Pfg1169/08.07
Connection type string Internal terminal (with
DC Input + & - Wire connection
DC Output + & - Wire connection
Degree of protection (IP) IP65
Depth 172
Depth (inches) 6.7716 inch
Discharge current, max. (8/20 µs) 40 kA
Enclosure attachment Via mounting foots
Enclosure Height 228mm
Enclosure Width 200mm
Equipped with switch disconnector true
Functional earth connector Cable entry
Fuse Type Neither fuse cartridge nor holder
Fuses No
GTIN (EAN) 4064675878438
Height 228
Height (inches) 8.9764 inch
Humidity 5...95 %, no condensation
Impact resistance IK08 in accordance
Impact strength IK08
Included accessories Article
Installation location Protected outdoor area
Insulating material Polyester glass-fibre
Long specification Combiner box for inverters
Max. input voltage DC 1100
Max. number of DC inputs per Maximum Power Point 3 inputs connected in parallel
Max. number of DC outputs per Maximum Power Point 3 outputs connected in parallel
Motor drive available No
Net weight 2023g
Number of cable 2
Number of conduit inlets 2
Number of Inputs 3
Number of operating cycles 10000
Number of string inputs 3
Number of string inputs per MPP = 3
Product information The SCIP number was assigned due to a lead content of more than 0.1 % of the net weight.
Protection Class II
Protection degree IP65
Protection level Up (-/PE) = 3.8 kV
Protection level Up (+/- , -/PE , +/PE) = 3.8 kV
Protection level Up (+/-) = 3.8 kV
Protection level Up (+/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
Rated DC voltage 1100 V
Rated impulse withstand voltage 8 kV
Rated short-circuit making current 1.4 A
Rated short-term current resistance Rated current
REACH SVHC Lead 7439-92-1
Requirements class Type I/II
ROHS Conform
RoHS Compliance Status Compliant
SCIP bdab5698-6a20-4370-8e28-8810d882d01a
Short-circuit curent ISCPV 11000 A
Standards EN 61643-31
Standby power consumption PC <0.2 W
Surge protection auxiliary contact Cable entry
Surge protection DC side 1000 V type I + II
Switch disconnector execution switch in cover
Switching disconnector capacity DC-PV1, IEC 60947-3
Time interval 5 years
Total discharge current Itotal 12.5 kA
Total discharge current Itotal ( 8/20µs) 50 kA Discharge current In (8/20 µs)
Type of connection PUSH IN
Type of inlet Gland nut
Type of mounting Wall mounting
Version Photovoltaics, Combiner Box, PV Next, 1100 V, 1
Width 200
Width (inches) 7.874 inch
Wire connection Type of connection
Working temperature -40 - 50

Reviews

Be the first to submit a review

Trustpilot