Weidműller 2882720000 Plug Male Push In 6mm Unshrouded

MPN
2882720000
Brand
Weidmuller
Order Code
14-7884
Country of Origin
Romania
View Full Product Range (7)
Qty Unit Price (Ex VAT)
15+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 60 in stock

Weidmüller APG 6/7 is a Plug (terminal), PUSH IN, 6 mm², 41 A, 800 V, Number of connections: 7, Number of poles: 7, Width: 56.7 mm. Connector for the additional assembly of terminal blocks. Quick and easy to plug in.
Body Style Plug, horizontal mount
Pitch 8mm
No. of Rows 1
Colour Beige
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
60947-7-1 60947-7-x
Accessory true
Ambient temperature -60 °C…85°C
Basic material Wemid
Blade size 1.0 x 5.5 mm
Certificate No. (CSA) 200039-80099474
Certificate No. (cURus) E60693
Clamping range, max. 6mm²
Clamping range, min. 0.5mm²
Colour of operational elements orange
Conductor size Factory wiring max. 8 AWG
Conductor size Field wiring min. (cURus)22 AWG Conductor size Factory wiring min.
Connection cross-section, stranded, 6mm²
Connection direction top
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
core, max. core, min.
Current at maximum wires 41 A
Current size B (CSA) 29 A
Current size B (cURus) 37 A
Current size C (CSA) 29 A
Current size C (cURus) 37 A
Current size D (CSA) 5 A
Current size D (cURus) 5 A
Depth 51mm
Depth (inches) 2.0079 inch
End cover plate required No
Gauge to IEC 60947-1 A5
GTIN (EAN) 4064675758242
Height 24mm
Height (inches) 0.9449 inch
min. 60947-7-1
Net weight 52.26g
N-function No
Nominal Current 41 A
Number of clamping points per level 7
Number of connections 7
Number of levels 1
Number of Poles 7
Number of potentials 7
Open sides closed
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 1.31 W
Rated cross-section 6mm²
Rated DC voltage 800 V
Rated impulse withstand voltage 8 kV
Rated voltage 800 V
Rated voltage to adjoining terminal 800 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on No
Spare part false
Standards In accordance with IEC
stranded, max. stranded, min.
Stripping length 12mm
Surge voltage category III
Type of connection PUSH IN
Type of mounting Plugged
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Plug, 6 mm², 800 V, 41 A, Number of poles: 7,
Voltage size B (CSA) 300 V
Voltage size B (cURus) 600 V
Voltage size C (CSA) 300 V
Voltage size C (cURus) 600 V
Voltage size D (CSA) 600 V
Voltage size D (cURus) 600 V
Volume resistance according to IEC 0.78 mO
Width 56.7mm
Width (inches) 2.2323 inch
Wire cross section max. (CSA) 8 AWG
Wire cross section min. (CSA) 22 AWG

Reviews

Be the first to submit a review

Trustpilot