Weidműller 2827070000 Cable 26 Poles

MPN
2827070000
Brand
Weidmuller
Order Code
14-7045
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 80 in stock

Weidmüllers 2827070000 cable features 26 poles designed for industrial connection tasks. Its high-density configuration makes it suitable for use in complex automation systems. Engineers might utilise this cable in data transmission and power distribution applications.
Connector 1 IDC
Connector 2 IDC
Colour Grey
Length 12.2
Type PCB Female Plug connector
(Tu=20°C) (Tu=40°C)
Anti-kink sleeve None
Cable Length 200mm
Cable Type Other
Clearance, min. 0.4mm
Colour chart (similar) RAL 7035
Colour outer sheath Grey
Conductor outlet direction 90°/270°
Contact Base Material Copper alloy
Contact Material Cu-alloy
Contact surface Ni/Au
Creepage distance, min. 0.4mm
Degree of protection (IP) IP20
ECLASS 14 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
Flame retardant No
GTIN (EAN) 4064675363675
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulating material LCP
Insulation Resistance = 20 MO
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Layer structure of plug contact = 2 µm Ni / = 0.4 µm
Length (inches) 0.4803 inch
Maximum Operating Temperature 105°C
min. max.
Minimum Operating Temperature -20°C
Moisture Level (MSL) 1
Net weight 8.7g
Number of Poles 26
Number of Rows 2
Oil resistant according to EN IEC 60811-404 false
Packaging Box
Pin assignment Other
Pin series quantity 2
pitch and offer maximum flexibility due to different Product data
Pitch in inches (P) 0.050 "
Pitch in mm (P) 1.27mm
Plugging cycles 500
Plugging force/pole, max. 0.6 N
Product family OMNIMATE Signal - Board-
Protection degree IP20
Pulling force/pole, max. 0.6 N
Qty. 10 items
Rated current, max. number of poles 1.65 A
Rated current, min. number of poles 1.9 A
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Suitable for cable guide chain false
to-Board connection (IDC)
Type of connection Insulation displacement
UL 94 flammability rating V-0
Version PCB plug-in connector, female plug, Pitch inmm
Volume resistance <25 mO
VPE height 40.00mm
VPE length 244.00mm
VPE width 104.00mm
Wire connection cross section AWG, AWG 30/1, 30/7
Wire connection method IDC terminal

Reviews

Be the first to submit a review

Trustpilot