Weidműller 2816170000 Terminal Block Screw Connection 24-10 AWG 15A

MPN
2816170000
Brand
Weidmuller
Order Code
13-9193
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
3+ £57.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 03/08/2026

Weidmüllers 2816170000 terminal block offers a screw connection accommodating wire sizes from 24 to 10 AWG and supports a current rating of up to 15A. This component is designed for secure and reliable electrical connections in panels and control systems, often used in industrial and commercial applications. It is suitable for deploying in environments where robust connections and safety standards are essential.
No. of Ways 2
Termination Screw
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot