Weidmüllers 2815480000 LED module operates at 5 watts. Key attributes include energy efficiency and longevity, making it suitable for industrial lighting applications. It is typically used in control panels or machinery where reliable visual indicators are essential.
| Type |
LED module |
| 60598-2-22 |
Type |
| Altitude |
= 3000 m |
| Amplitude of acceleration |
5 m/s² (@ 9-200 Hz) |
| Amplitude of deflection |
1.5 mm (2-9 Hz) |
| Certificate no. (cULus) |
E345151 |
| Colour of light according to EN 12464-1 |
Daylight white > 5300 K |
| Compatible with Amazon Alexa |
false |
| Compatible with Apple HomeKit |
false |
| Compatible with Google Assistant |
false |
| Connection Type |
Cable |
| Connector cross-section, max. |
2.5mm² |
| Connector cross-section, min. |
0.5mm² |
| DC input voltage range |
20...60 V DC |
| Degree of protection (IP) |
IP67 |
| Depth |
104mm |
| Depth (inches) |
4.0945 inch |
| Efficiency class (according to EU |
Not required |
| External driver required |
false |
| Flexible |
false |
| GTIN (EAN) |
4064675303565 |
| Halogen |
No |
| Height |
61 |
| Height (inches) |
2.4016 inch |
| Humidity |
92 % @ 25°C |
| IFTTT support available |
false |
| Input Voltage |
20…60 V DC |
| Insulation Voltage |
<500 V (housing/PE) |
| Lamp power |
5 - 5 |
| Lamp voltage |
24 - 24 |
| LED operating life |
> 50.000 h |
| Length |
104 |
| Light colour (CCT) |
Cool White, 6000K, |
| Light current |
393 lm |
| Luminosity |
6000 cd |
| Luminous Flux |
393 - 393 |
| Luminous Intensity |
6000 |
| Mounting position, installation notice |
Arbitrary |
| Net weight |
635g |
| Nominal Current |
20mA |
| Nominal Voltage |
24 V |
| Number of LEDs |
4 |
| Operating Current |
20 - 20 |
| Operating Temperature |
-40 °C...55°C |
| Peak acceleration, type L |
70 m/s² |
| Pollution severity |
2 |
| Power Rating |
5 W |
| Protection Class |
II |
| Protection degree |
IP67 |
| REACH SVHC |
Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
cfe9d4bf-2d88-4e4b-aa73-fe200a7615a0 |
| Shape |
Other |
| Shape of the LED module |
Other |
| Shock resistance EN 60721-3-3 |
Class 3M3 portable |
| Short-circuit protection |
Yes, internal |
| Silicone |
No |
| Storage temperature |
-40 °C...85°C |
| Suitable for constant current |
false |
| Suitable for constant voltage |
false |
| Suitable for general lighting |
false |
| Suitable for matrix information boards |
false |
| Suitable for rail traffic |
false |
| Suitable for traffic lights |
false |
| Suitable for variable road signs |
false |
| Surge voltage category |
II |
| Type of connection |
Plug-in round connector |
| Type of mounting |
Magnet |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Vibration resistance EN 60721-3-3 |
Class 3M3 sinusoidal, |
| Voltage type |
DC |
| Width |
238 |
| Width (inches) |
9.3701 inch |