Weidműller 2814710000 Terminal Strip IP65 Complete State

MPN
2814710000
Brand
Weidmuller
Order Code
14-7122
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £34.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 19 in stock

Weidmüller manufactures the 2814710000 terminal strip, which is designed to provide reliable electrical connections with an IP65 rating for protection against dust and water. The complete state includes necessary features for secure and efficient connectivity in industrial environments. It is typically used in control panels and machine building applications.
Type Enclosure
Colour black
Delivery status Discontinued
Depth 44mm
Depth (inches) 1.7323 inch
Enclosure material glass-fibre reinforced
Function Status
GTIN (EAN) 4064675300205
Height 181mm
Height (inches) 7.126 inch
Installation advice Lid screws included
Lid attachment TX20 screws
Net weight 225g
Operating Temperature -40 °C...55°C
Protection degree IP65, in complete state
Qty. 1 items
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7645f3b1-6db9-495d-9e21-ab1d894aff05
Silicone No
Storage temperature -40 °C...85°C
Torque for lid screws 2 Nm
Type of connection, signal M12, A-coded
UL 94 flammability rating 5VA
Version FieldPower® enclosures, 181 mm, 104 mm, 44
Width 104mm
Width (inches) 4.0945 inch

Reviews

Be the first to submit a review

Trustpilot